Similar
Similar

| V48SH05020NNFA | |
|---|---|
| DigiKey Part Number | 941-V48SH05020NNFA-ND | 
| Manufacturer | |
| Manufacturer Product Number | V48SH05020NNFA | 
| Description | DC DC CONVERTER | 
| Customer Reference | |
| Detailed Description | Isolated Module DC DC Converter 1 Output 5V 20A 36V - 75V Input | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Type | Isolated Module | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 36V | |
| Voltage - Input (Max) | 75V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 20A | |
| Power (Watts) | 100 W | |
| Voltage - Isolation | 1.5 kV | |
| Applications | ITE (Commercial) | |
| Features | Adjustable Output, Remote On/Off, Remote Sense | |
| Operating Temperature | -40°C ~ 121°C (With Derating) | |
| Efficiency | 91.5% | |
| Mounting Type | Through Hole | |
| Package / Case | Sixteenth Brick | |
| Size / Dimension | 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.8mm x 9.5mm) | |
| Supplier Device Package | Sixteenth Brick | |
| Control Features | Enable, Active Low | |
| Approval Agency | CSA, cUL, UL | |
| Standard Number | 60950-1; 62368-1 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece