
Q48SC12050NRDH | |
|---|---|
DigiKey Part Number | 941-1753-ND |
Manufacturer | |
Manufacturer Product Number | Q48SC12050NRDH |
Description | DC DC CONVERTER 12V 600W |
Customer Reference | |
Detailed Description | Isolated Module, Digital DC DC Converter 1 Output 12V 50A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | Q48SC12050NRDH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 50A | |
Power (Watts) | 600 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94.2% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 1/4 Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.7mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 € | 73,70 € |
| 5 | 70,95600 € | 354,78 € |
| 15 | 69,13600 € | 1.037,04 € |
| 30 | 68,01100 € | 2.040,33 € |
| 60 | 66,90217 € | 4.014,13 € |
| 105 | 66,01933 € | 6.932,03 € |
| Unit Price without VAT: | 73,70000 € |
|---|---|
| Unit Price with VAT: | 91,38800 € |

