
PG02S1205A | |
|---|---|
DigiKey Part Number | 941-1180-ND |
Manufacturer | |
Manufacturer Product Number | PG02S1205A |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications Medical |
Packaging Tube | Features Remote On/Off, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 77% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 400mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,91000 € | 8,91 € |
| 5 | 8,57600 € | 42,88 € |
| 10 | 8,43700 € | 84,37 € |
| 30 | 8,22100 € | 246,63 € |
| 50 | 8,12240 € | 406,12 € |
| 100 | 7,99030 € | 799,03 € |
| 250 | 7,81888 € | 1.954,72 € |
| 500 | 7,69140 € | 3.845,70 € |
| Unit Price without VAT: | 8,91000 € |
|---|---|
| Unit Price with VAT: | 11,04840 € |

