
HEC1000PC | |
|---|---|
DigiKey Part Number | 603-HEC1000PC-ND |
Manufacturer | |
Manufacturer Product Number | HEC1000PC |
Description | CABINET COOLER / AIR CONDITIONER |
Customer Reference | |
Detailed Description | 3400BTU Sq. Ft Air Conditioner |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Air Conditioner | |
BTU's | 3400 | |
Cooling Square Feet | - | |
Voltage | 48V | |
Depth | 6.4" | |
Width (Inches) | 15 | |
Height | 31.3" | |
Frequency | 50/60Hz | |
Material | - | |
Cord Length | - | |
Color | - | |
Approval Agency | CE, cURus, TUV | |
Base Product Number |

