Similar

GFC1212DW-DV47 | |
|---|---|
DigiKey Part Number | 603-1827-ND |
Manufacturer | |
Manufacturer Product Number | GFC1212DW-DV47 |
Description | FAN AXIAL DUAL 120X76MM 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 120mm L x 120mm H Ball 293.6 CFM (8.22m³/min) 4 Wire Leads per Fan |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 76.00mm | |
Air Flow | 293.6 CFM (8.22m³/min) | |
Static Pressure | 1.441 in H2O (358.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 73.0dB(A) | |
Power (Watts) | 72 W | |
RPM | ||
Termination | 4 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, VDE | |
Weight | 1.7 lbs (780.0 g) | |
Current Rating (Amps) | 6.00A | |
Voltage Range | 10 ~ 12.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |




