AUB0712HHD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Orion Fans
In Stock: 121
Unit Price: 11,47000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUB0712HHD

DigiKey Part Number
603-AUB0712HHD-ND
Manufacturer
Manufacturer Product Number
AUB0712HHD
Description
FAN AXIAL 70X20MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Superflo 40.4 CFM (1.13m³/min) 2 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 70mm L x 70mm H
Width
20.00mm
Air Flow
40.4 CFM (1.13m³/min)
Static Pressure
0.222 in H2O (55.3 Pa)
Bearing Type
Superflo
Fan Type
Features
-
Noise
40.5dB(A)
Power (Watts)
2.64 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CSA, UL, VDE
Weight
0.15 lb (68.04 g)
Current Rating (Amps)
0.220A
Voltage Range
5 ~ 12.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes