Fan Tubeaxial 24VDC Square - 70mm L x 70mm H Ball 52.0 CFM (1.46m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 70mm L x 70mm H Ball 52.0 CFM (1.46m³/min) 3 Wire Leads
AFB0724VH-AF00
AFB0724VH-AF00

AFB0724VH-AF00

DigiKey Part Number
603-1924-ND
Manufacturer
Manufacturer Product Number
AFB0724VH-AF00
Description
FAN AXIAL 70X25.4MM 24VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 70mm L x 70mm H Ball 52.0 CFM (1.46m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB0724VH-AF00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 70mm L x 70mm H
Width
25.40mm
Air Flow
52.0 CFM (1.46m³/min)
Static Pressure
0.433 in H2O (107.9 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
47.5dB(A)
Power (Watts)
6.48 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.199 lb (90.26 g)
Current Rating (Amps)
0.270A
Voltage Range
14 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
112,70000 €12,70 €
1010,44900 €104,49 €
259,58800 €239,70 €
508,96580 €448,29 €
1628,59525 €1.392,43 €
Manufacturers Standard Package
Unit Price without VAT:12,70000 €
Unit Price with VAT:15,74800 €