15DRCG5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15DRCG5

DigiKey Part Number
1144-15DRCG5-ND
Manufacturer
Manufacturer Product Number
15DRCG5
Description
LINE FLTR 115V/250VAC CHASS MNT
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 115V, 250V 50/60Hz Two Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
115V, 250V
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
900µH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
122,10000 €22,10 €
1018,03600 €180,36 €
2516,63520 €415,88 €
6015,39783 €923,87 €
12014,48292 €1.737,95 €
30013,89897 €4.169,69 €
Manufacturers Standard Package
Unit Price without VAT:22,10000 €
Unit Price with VAT:27,40400 €