
06DRPS4 | |
|---|---|
DigiKey Part Number | 1144-06DRPS4-ND |
Manufacturer | |
Manufacturer Product Number | 06DRPS4 |
Description | LINE FILTER 250VAC 6A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | 4mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,15000 € | 28,15 € |
| 10 | 22,97900 € | 229,79 € |
| 25 | 21,19400 € | 529,85 € |
| 64 | 19,50547 € | 1.248,35 € |
| 128 | 18,34555 € | 2.348,23 € |
| 256 | 18,23906 € | 4.669,20 € |
| Unit Price without VAT: | 28,15000 € |
|---|---|
| Unit Price with VAT: | 34,90600 € |

