Image for DT320RA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT320RA

DigiKey Part Number
DT320RA-ND
Manufacturer
Manufacturer Product Number
DT320RA
Description
CONTROL TEMP/PROC 100-240V PL MT
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) 100 ~ 240VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Not For New Designs
Type
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U)
Input Range
-200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV
Output Type
Relay
Control Method
On/Off, Proportional (PID)
Communications
RS-485 (Modbus)
Number of Characters Per Row
4, 4
Display Type
LED - Dual Color Characters
Display Characters - Height
-
Voltage - Supply
100 ~ 240VAC
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
0°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in EUR
Box
QuantityUnit PriceExt Price
2068,43900 €1.368,78 €
Unit Price without VAT:68,43900 €
Unit Price with VAT:84,86436 €