Image for DPM-C520 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPM-C520

DigiKey Part Number
DPM-C520-ND
Manufacturer
Manufacturer Product Number
DPM-C520
Description
ENERGY MONITOR LCD PANEL MOUNT
Customer Reference
Detailed Description
Energy Monitor LCD - Black Characters Display Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Not For New Designs
Type
Energy Monitor
Measuring Type
Current (3-Phase), Voltage, Wattage
Measuring Range
1 ~ 5A, 35 ~ 690VAC, 45 ~ 70Hz
Display Type
LCD - Black Characters
Number of Characters Per Row
4, 4, 4, 8
Display Characters - Height
-
Output Type
-
Voltage - Supply
80 ~ 265VAC
Panel Cutout Dimensions
-
Mounting Type
Panel Mount
Termination Style
-
Ingress Protection
IP54 - Dust Protected, Water Resistant
Features
-
Operating Temperature
-20°C ~ 60°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in EUR
Box
QuantityUnit PriceExt Price
40230,19350 €9.207,74 €
Unit Price without VAT:230,19350 €
Unit Price with VAT:285,43994 €