
ASD-A2-1543-E | |
|---|---|
DigiKey Part Number | ASD-A2-1543-E-ND |
Manufacturer | |
Manufacturer Product Number | ASD-A2-1543-E |
Description | A2 SERVO DRIVE, 1.5KW, 480V 3PH, |
Customer Reference | |
Detailed Description | Servo AC 400VAC Supply 5A Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Module | |
Motor Type | Servo | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 5A | |
Wattage - Load | 1500 W | |
Voltage - Supply | 400VAC | |
Interface | EtherCAT | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C | |
Features | - | |
For Use With/Related Products | ASDA-A2 Series | |
Base Product Number |

