
VCHA054T-100MS6 | |
|---|---|
DigiKey Part Number | 2037-VCHA054T-100MS6TR-ND - Tape & Reel (TR) 2037-VCHA054T-100MS6CT-ND - Cut Tape (CT) 2037-VCHA054T-100MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCHA054T-100MS6 |
Description | IND SMD 10.0UH AUTO GRADE CHOKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 2.9 A 92.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 92.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.205" W (5.40mm x 5.20mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,19300 € | 11,93 € |
| 100 | 0,98140 € | 98,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80745 € | 807,45 € |
| 2.000 | 0,76151 € | 1.523,02 € |
| 3.000 | 0,73589 € | 2.207,67 € |
| 5.000 | 0,72162 € | 3.608,10 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,79800 € |

