
RL-1005-7-R060-FNH | |
|---|---|
DigiKey Part Number | 2037-RL-1005-7-R060-FNHTR-ND - Tape & Reel (TR) 2037-RL-1005-7-R060-FNHCT-ND - Cut Tape (CT) 2037-RL-1005-7-R060-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL-1005-7-R060-FNH |
Description | RES 0.06 OHM 1% 1/6W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 60 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +500ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,29500 € | 2,95 € |
| 25 | 0,25080 € | 6,27 € |
| 50 | 0,22280 € | 11,14 € |
| 100 | 0,19900 € | 19,90 € |
| 250 | 0,17288 € | 43,22 € |
| 500 | 0,15654 € | 78,27 € |
| 1.000 | 0,14265 € | 142,65 € |
| 5.000 | 0,11792 € | 589,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10983 € | 1.098,30 € |
| 20.000 | 0,10296 € | 2.059,20 € |
| 30.000 | 0,09944 € | 2.983,20 € |
| 50.000 | 0,09545 € | 4.772,50 € |
| 70.000 | 0,09359 € | 6.551,30 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,57040 € |

