
RL-1005-1-R510-FNH | |
|---|---|
DigiKey Part Number | 2037-RL-1005-1-R510-FNHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL-1005-1-R510-FNH |
Description | RES 0.51 OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Base Product Number |

