
CMLB104T-6R8MS | |
|---|---|
DigiKey Part Number | 2037-CMLB104T-6R8MSTR-ND - Tape & Reel (TR) 2037-CMLB104T-6R8MSCT-ND - Cut Tape (CT) 2037-CMLB104T-6R8MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLB104T-6R8MS |
Description | FIXED IND 6.8UH 7.8A 24.5MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 7.8 A 24.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 24.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.427" L x 0.394" W (10.85mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,06600 € | 10,66 € |
| 100 | 0,87660 € | 87,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,76474 € | 382,37 € |
| 1.000 | 0,72116 € | 721,16 € |
| 1.500 | 0,69685 € | 1.045,27 € |
| 2.500 | 0,66742 € | 1.668,55 € |
| 3.500 | 0,64874 € | 2.270,59 € |
| 5.000 | 0,63655 € | 3.182,75 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,59960 € |

