15 µH Unshielded Inductor 450 mA 780mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1812R-153K

DigiKey Part Number
DN7871TR-ND - Tape & Reel (TR)
DN7871CT-ND - Cut Tape (CT)
DN7871DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P1812R-153K
Description
FIXED IND 15UH 450MA 780 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Inductor 450 mA 780mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
P1812R-153K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
780mOhm Max
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
1812 (4532 Metric)
Inductance
Supplier Device Package
1812
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.134" (3.40mm)
Current - Saturation (Isat)
693mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 480
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,00000 €3,00 €
102,46700 €24,67 €
1002,02930 €202,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,77074 €885,37 €
1.0001,67005 €1.670,05 €
1.5001,61391 €2.420,86 €
2.5001,55001 €3.875,03 €
Manufacturers Standard Package
Unit Price without VAT:3,00000 €
Unit Price with VAT:3,72000 €