C0402C-2N00J1Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C-40N0J1Y

DigiKey Part Number
197-C0402C-40N0J1YTR-ND - Tape & Reel (TR)
197-C0402C-40N0J1YCT-ND - Cut Tape (CT)
197-C0402C-40N0J1YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C-40N0J1Y
Description
ROHS, SURFACE MOUNT, CAPPED, WIR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
40 nH Unshielded Wirewound Inductor 320 mA 440mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
40 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
440mOhm Max
Q @ Freq
-
Frequency - Self Resonant
2.2GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.047" L x 0.028" W (1.19mm x 0.70mm)
Height - Seated (Max)
0.030" (0.76mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,75000 €8,75 €
107,19400 €71,94 €
1006,50190 €650,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2005,58235 €1.116,47 €
4005,31205 €2.124,82 €
Manufacturers Standard Package
Unit Price without VAT:8,75000 €
Unit Price with VAT:10,85000 €