
4590R-472K | |
|---|---|
DigiKey Part Number | DN7773-ND |
Manufacturer | |
Manufacturer Product Number | 4590R-472K |
Description | FIXED IND 4.7UH 9.11A 8 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 9.11 A 8mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.455" Dia x 0.900" L (11.55mm x 22.86mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 3,63000 € | 36,30 € |
| 25 | 3,35800 € | 83,95 € |
| 50 | 3,16640 € | 158,32 € |
| 100 | 2,98560 € | 298,56 € |
| 250 | 2,76284 € | 690,71 € |
| 500 | 2,60566 € | 1.302,83 € |
| 1.000 | 2,48283 € | 2.482,83 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,46840 € |

