
| 2256-471L | |
|---|---|
| DigiKey Part Number | 2256-471L-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 2256-471L | 
| Description | FIXED IND 470NH 6A 10 MOHM TH | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 470 nH Unshielded Molded Inductor 6 A 10mOhm Max Axial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2256-471L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Molded | |
| Material - Core | ||
| Inductance | 470 nH | |
| Tolerance | ±15% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 6A | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 10mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 1 kHz | |
| Mounting Type | Through Hole | |
| Package / Case | Axial | |
| Supplier Device Package | - | |
| Size / Dimension | 0.215" Dia x 0.561" L (5.47mm x 14.24mm) | |
| Height - Seated (Max) | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 2,22061 € | 2.220,61 € | 
| Unit Price without VAT: | 2,22061 € | 
|---|---|
| Unit Price with VAT: | 2,75356 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece