
2256-05L | |
|---|---|
DigiKey Part Number  | 2256-05L-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 2256-05L  | 
Description  | FIXED IND 2.2UH 3.7A 29 MOHM TH  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.2 µH Unshielded Molded Inductor 3.7 A 29mOhm Max Axial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 2256-05L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Molded  | |
Material - Core  | ||
Inductance  | 2.2 µH  | |
Tolerance  | ±15%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 3.7A  | |
Shielding  | Unshielded  | |
DC Resistance (DCR)  | 29mOhm Max  | |
Q @ Freq  | -  | |
Frequency - Self Resonant  | -  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Inductance Frequency - Test  | 1 kHz  | |
Mounting Type  | Through Hole  | |
Package / Case  | Axial  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.215" Dia x 0.561" L (5.47mm x 14.24mm)  | |
Height - Seated (Max)  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 2,22061 € | 2.220,61 € | 
| Unit Price without VAT: | 2,22061 € | 
|---|---|
| Unit Price with VAT: | 2,75356 € | 

