330 µH Unshielded Inductor 120 mA 14Ohm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812R-334K

DigiKey Part Number
1812R-334K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812R-334K
Description
FIXED IND 330UH 120MA 14 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 µH Unshielded Inductor 120 mA 14Ohm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
14Ohm Max
Q @ Freq
40 @ 790kHz
Frequency - Self Resonant
3.5MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
790 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.126" L x 0.126" W (3.20mm x 3.20mm)
Height - Seated (Max)
0.190" (4.83mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6501,36314 €886,04 €
Manufacturers Standard Package
Unit Price without VAT:1,36314 €
Unit Price with VAT:1,69029 €