
P1000K | |
|---|---|
DigiKey Part Number | 5245-P1000KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1000K |
Description | DIODE STANDARD 800V 10A P600 |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 10A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | P1000K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,68974 € | 844,87 € |
| 1.000 | 1,58172 € | 1.581,72 € |
| Unit Price without VAT: | 1,68974 € |
|---|---|
| Unit Price with VAT: | 2,09528 € |


