
AM9GH-2403SZ | |
|---|---|
DigiKey Part Number | 2721-AM9GH-2403SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM9GH-2403SZ |
Description | DC DC CONVERTER 3.3V 9W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 9 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module | |
Size / Dimension | 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,68000 € | 27,68 € |
| 5 | 26,71400 € | 133,57 € |
| 10 | 26,25100 € | 262,51 € |
| 20 | 25,80450 € | 516,09 € |
| 40 | 25,37600 € | 1.015,04 € |
| Unit Price without VAT: | 27,68000 € |
|---|---|
| Unit Price with VAT: | 34,32320 € |

