
3091 | |
|---|---|
DigiKey Part Number | 3091DM-ND |
Manufacturer | |
Manufacturer Product Number | 3091 |
Description | KNOB SMOOTH 1/4"-20 POLYPRO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Type | Smooth | |
Shaft Size | 1/4"-20 | |
Diameter | 1.500" (38.10mm) | |
Height | 0.750" (19.05mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 5 | 3,08800 € | 15,44 € |
| 10 | 2,90000 € | 29,00 € |
| 25 | 2,68280 € | 67,07 € |
| 50 | 2,53860 € | 126,93 € |
| 100 | 2,40970 € | 240,97 € |
| 250 | 2,25976 € | 564,94 € |
| 500 | 2,16000 € | 1.080,00 € |
| 1.000 | 2,07058 € | 2.070,58 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,47640 € |

