



0040-A | |
|---|---|
DigiKey Part Number | 1722-1090-ND |
Manufacturer | |
Manufacturer Product Number | 0040-A |
Description | KNOB SMOOTH 3/8"-16 PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 3/8"-16 Shaft with No Indicator Phenolic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Lever | |
Type | Smooth | |
Shaft Size | 3/8"-16 | |
Diameter | 1.380" (35.05mm) | |
Height | 1.500" (38.10mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 5 | 2,52400 € | 12,62 € |
| 10 | 2,36900 € | 23,69 € |
| 25 | 2,18800 € | 54,70 € |
| 50 | 2,06840 € | 103,42 € |
| 100 | 1,96140 € | 196,14 € |
| 250 | 1,83704 € | 459,26 € |
| 500 | 1,75432 € | 877,16 € |
| 1.000 | 1,68018 € | 1.680,18 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,68280 € |

