Knurled, Straight Knob Shaft with No Indicator Thermoset Polyester Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3050FR

DigiKey Part Number
3050FR-ND
Manufacturer
Manufacturer Product Number
3050FR
Description
KNOB KNURLED THERMOSET POLYESTER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob Shaft with No Indicator Thermoset Polyester Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Clamping
Type
Knurled, Straight
Shaft Size
-
Diameter
1.750" (44.45mm)
Height
0.940" (23.88mm)
Indicator
No Indicator
Material
Thermoset Polyester
Color
Black
Features
Soft Touch
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,98000 €3,98 €
53,40200 €17,01 €
103,19500 €31,95 €
252,95640 €73,91 €
502,79800 €139,90 €
1002,65640 €265,64 €
2502,49180 €622,95 €
5002,38218 €1.191,09 €
1.0002,28397 €2.283,97 €
Manufacturers Standard Package
Unit Price without VAT:3,98000 €
Unit Price with VAT:4,93520 €