


0020CN | |
|---|---|
DigiKey Part Number | 1722-0020CN-ND |
Manufacturer | |
Manufacturer Product Number | 0020CN |
Description | 38MM M8X1.25 THERMOSET LEVER KNO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Lever | |
Type | Smooth | |
Diameter | 1.496" (38.00mm) | |
Height | 0.984" (25.00mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,46360 € | 246,36 € |
| Unit Price without VAT: | 2,46360 € |
|---|---|
| Unit Price with VAT: | 3,05486 € |

