DSCA30-09
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSCA30-09

DigiKey Part Number
2382-DSCA30-09-ND
Manufacturer
Manufacturer Product Number
DSCA30-09
Description
SIGNAL CONDITIONER V-IN DIN RAIL
Customer Reference
Detailed Description
Signal Conditioner Voltage DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DATAFORTH
Series
Packaging
Bag
Part Status
Active
Type
Signal Conditioner
Input Type
Voltage
Input Range (Current, Voltage)
0 ~ 100mV
Input Range (Additional)
-
Output Type
Voltage
Output Range
0 ~ 10V
Isolation
1500V
Voltage - Supply
15 ~ 30VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Dataforth
A separate 99,33 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1298,34000 €298,34 €
Unit Price without VAT:298,34000 €
Unit Price with VAT:369,94160 €