
2200/26VI-100 | |
|---|---|
DigiKey Part Number | 2200/26VI-100-ND |
Manufacturer | |
Manufacturer Product Number | 2200/26VI-100 |
Description | HOOK-UP STRND 26AWG VIO 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Violet 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.040" (1.02mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1429 |
Conductor Strand 7/34 | Features Abrasion Resistant |
Conductor Material | Qualification MIL-W-16878 Type B |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,05000 € | 21,05 € |
| 2 | 20,04500 € | 40,09 € |
| 3 | 19,47667 € | 58,43 € |
| 5 | 18,78000 € | 93,90 € |
| 7 | 18,33286 € | 128,33 € |
| 10 | 17,87000 € | 178,70 € |
| Unit Price without VAT: | 21,05000 € |
|---|---|
| Unit Price with VAT: | 26,10200 € |


