CYBLE-202007-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYBLE-202007-01

DigiKey Part Number
448-CYBLE-202007-01TR-ND - Tape & Reel (TR)
448-CYBLE-202007-01CT-ND - Cut Tape (CT)
448-CYBLE-202007-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYBLE-202007-01
Description
RF TXRX MOD BT TH SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CYBLE-202007-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
1Mbps
Power - Output
7.5dBm
Sensitivity
-93dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
-
Memory Size
256kB Flash, 32kB SRAM
Voltage - Supply
1.8V ~ 4.5V
Current - Receiving
16.4mA
Current - Transmitting
27mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
30-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,29000 €14,29 €
1012,43900 €124,39 €
2511,79800 €294,95 €
10010,91760 €1.091,76 €
25010,39072 €2.597,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,01912 €5.009,56 €
Manufacturers Standard Package
Unit Price without VAT:14,29000 €
Unit Price with VAT:17,71960 €