
CBC92141C-Q3-TR3 | |
|---|---|
DigiKey Part Number | 859-CBC92141C-Q3-TR3TR-ND - Tape & Reel (TR) 859-CBC92141C-Q3-TR3CT-ND - Cut Tape (CT) |
Manufacturer | Cymbet Corporation |
Manufacturer Product Number | CBC92141C-Q3-TR3 |
Description | IC RTC CLK/CALENDAR I2C 16MLPQ |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 64B I2C 16-UFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cymbet Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Backup Supply Charger, Leap Year, RAM | |
Memory Size | 64B | |
Time Format | HH:MM:SS:hh (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Voltage - Supply, Battery | 4.1V | |
Current - Timekeeping (Max) | 0.06µA @ 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-MLPQ (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,94100 € | 9,41 € |
| 25 | 0,85440 € | 21,36 € |
| 100 | 0,75860 € | 75,86 € |
| 250 | 0,71300 € | 178,25 € |
| 500 | 0,68546 € | 342,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63480 € | 1.904,40 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,59960 € |

