
LCS-20-N3 | |
|---|---|
DigiKey Part Number | LCS-20-N3-ND |
Manufacturer | |
Manufacturer Product Number | LCS-20-N3 |
Description | CONTROL LIQ LEVEL 240VAC CHASSIS |
Customer Reference | |
Detailed Description | Liquid Level Controller High/Low Level SPDT (1 Form C) 240VAC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | High/Low Level | |
Voltage - Supply | 240VAC | |
Sensitivity | 0 ~ 100kOhm | |
Features | Adjustable Sensitivity, NEMA 3 Rated Enclosure Included | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 120VAC | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Operating Temperature | 0°C ~ 60°C | |
Weight | - | |
Base Product Number |

