
F1200DD30 | |
|---|---|
DigiKey Part Number | 364-1207-ND |
Manufacturer | |
Manufacturer Product Number | F1200DD30 |
Description | LINE FILTER 250VAC 30A CHASS MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 250V 50/60Hz Single Stage Threaded Post (8-32) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 30 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (8-32) | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,91000 € | 54,91 € |
| 10 | 44,80700 € | 448,07 € |
| 25 | 41,32360 € | 1.033,09 € |
| 50 | 38,86680 € | 1.943,34 € |
| 100 | 38,56560 € | 3.856,56 € |
| Unit Price without VAT: | 54,91000 € |
|---|---|
| Unit Price with VAT: | 68,08840 € |

