



325110-20-0 | |
|---|---|
DigiKey Part Number | 364-1941-ND |
Manufacturer | |
Manufacturer Product Number | 325110-20-0 |
Description | CONN BARRIER STRP 20CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 20 | |
Number of Wire Entries | 20 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Polypropylene (PP) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,82000 € | 13,82 € |
| 10 | 9,84100 € | 98,41 € |
| 30 | 8,56600 € | 256,98 € |
| 50 | 8,09860 € | 404,93 € |
| 100 | 7,57370 € | 757,37 € |
| 250 | 7,04288 € | 1.760,72 € |
| 500 | 6,74042 € | 3.370,21 € |
| 1.000 | 6,50516 € | 6.505,16 € |
| Unit Price without VAT: | 13,82000 € |
|---|---|
| Unit Price with VAT: | 17,13680 € |

