325110-06-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
325110-06-0
325110-06-0
325110-06-0

325110-06-0

DigiKey Part Number
364-1442-ND
Manufacturer
Manufacturer Product Number
325110-06-0
Description
CONN BARRIER STRIP 6CIRC 0.325"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Circuit 0.325" (8.26mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
6
Number of Wire Entries
6
Pitch
0.325" (8.26mm)
Number of Rows
1
Current Rating (Amps)
15A
Voltage Rating
300V
Wire Gauge
14-22 AWG
Top Termination
Screws
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
-
Color
-
Terminal Screw Material
Steel
Terminal Screw Finish
-
Mounting Type
Through Hole
Operating Temperature
105°C
Material - Insulation
Polypropylene (PP)
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,20000 €5,20 €
103,69100 €36,91 €
303,16300 €94,89 €
502,96380 €148,19 €
1002,73630 €273,63 €
2502,50192 €625,48 €
5002,36642 €1.183,21 €
1.0002,26001 €2.260,01 €
Manufacturers Standard Package
Unit Price without VAT:5,20000 €
Unit Price with VAT:6,44800 €