
VFK400W-Q24-S12-DIN | |
|---|---|
DigiKey Part Number | 179-VFK400W-Q24-S12-DIN-ND |
Manufacturer | |
Manufacturer Product Number | VFK400W-Q24-S12-DIN |
Description | DC/DC DIN RAIL SUPPLY 12V 400W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 12V 33.3A |
Datasheet | Datasheet |
EDA/CAD Models | VFK400W-Q24-S12-DIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 10V | |
DC Voltage - Input (Max) | 36V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 33.3A | |
Power (Watts) | 400W | |
Applications | - | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 7.83" L x 5.00" W x 2.11" H (198.9mm x 127.0mm x 53.6mm) | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 555,22283 € | 33.313,37 € |
| Unit Price without VAT: | 555,22283 € |
|---|---|
| Unit Price with VAT: | 688,47631 € |









