SWI36-5-B-P5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI36-12-B-P5

DigiKey Part Number
179-SWI36-12-B-P5-ND
Manufacturer
Manufacturer Product Number
SWI36-12-B-P5
Description
AC-DC, 12 VDC, 3 A, SW, WALL-PLU
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
12V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
United Kingdom
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
3A
Power (Watts)
36 W
No Load Power Consumption
75mW
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
BS 1363
Size / Dimension
3.11" L x 1.93" W x 2.20" H (79.0mm x 49.0mm x 56.0mm)
Approval Agency
CE, UKCA
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 307
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
120,44000 €20,44 €
518,79400 €93,97 €
1018,12600 €181,26 €
2517,28160 €432,04 €
9016,16578 €1.454,92 €
18015,59239 €2.806,63 €
27015,26644 €4.121,94 €
Manufacturers Standard Package
Unit Price without VAT:20,44000 €
Unit Price with VAT:25,34560 €