Power Barrel Connector Jack 0.90mm ID (0.035"), 3.20mm OD (0.126") Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJ-028-SMT-TR

DigiKey Part Number
CP-028PJTR-ND - Tape & Reel (TR)
CP-028PJCT-ND - Cut Tape (CT)
CP-028PJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJ-028-SMT-TR
Description
CONN PWR JACK 0.9X3.2MM SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 0.90mm ID (0.035"), 3.20mm OD (0.126") Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PJ-028-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
0.90mm ID (0.035"), 3.20mm OD (0.126")
Actual Diameter
0.031" (0.80mm ID), 0.132" (3.35mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Surface Mount, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Shielded
Features
Board Guide
Insulation Color
-
Voltage - Rated
24VDC
Current Rating (Amps)
4 A
Mating Length/Depth
0.303" (7.70mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-25°C ~ 85°C
Contact Material - Plating
Gold
Body Material
-
Includes
-
Housing Material
Polyamide (PA9T), Nylon 9T
Contact Material
Brass, Phosphor Bronze
Thread Size
-
Body Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.998
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,61500 €6,15 €
250,57680 €14,42 €
500,54940 €27,47 €
1000,52310 €52,31 €
2500,49028 €122,57 €
5000,46684 €233,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,44455 €444,55 €
2.0000,42333 €846,66 €
3.0000,41139 €1.234,17 €
5.0000,39683 €1.984,15 €
7.0000,38753 €2.712,71 €
10.0000,37790 €3.779,00 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,89280 €