
| DQC30-48-S15N-DIN | |
|---|---|
| DigiKey Part Number | 179-DQC30-48-S15N-DIN-ND | 
| Manufacturer | |
| Manufacturer Product Number | DQC30-48-S15N-DIN | 
| Description | DC-DC, ISOLATED, 3 W, 19~74 VDC | 
| Manufacturer Standard Lead Time | 30 Weeks | 
| Customer Reference | |
| Detailed Description | DC DIN Rail Power Supply 1 Output 15V 2A | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bel Power Solutions | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Input Type | DC | |
| Number of Outputs | 1 | |
| AC Voltage - Input | - | |
| DC Voltage - Input (Min) | 19V | |
| DC Voltage - Input (Max) | 74V | |
| Voltage - Output 1 | 15V | |
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Voltage - Output 5 | - | |
| Voltage - Output 6 | - | |
| Current - Output (Max) | 2A | |
| Power (Watts) | 30W | |
| Voltage - Isolation | 1.5 kV | |
| Applications | ITE (Commercial) | |
| Efficiency | 89% | |
| Operating Temperature | -40°C ~ 100°C (With Derating) | |
| Features | Remote On/Off | |
| Size / Dimension | 1.71" L x 1.48" W x 2.68" H (43.5mm x 37.6mm x 68.0mm) | |
| Approval Agency | CE, UKCA | |
| Standard Number | 62368-1 | |
| Minimum Load Required | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15 | 62,63333 € | 939,50 € | 
| Unit Price without VAT: | 62,63333 € | 
|---|---|
| Unit Price with VAT: | 77,66533 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece