3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder Eyelet(s)
RCJ-033
RCJ-033
Understanding Audio Jack Switches and Schematics

RCJ-033

DigiKey Part Number
CP-1414-ND
Manufacturer
Manufacturer Product Number
RCJ-033
Description
CONN RCA JACK MONO 3.2MM PNL MT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
EDA/CAD Models
RCJ-033 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Phono (RCA) Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.134" (3.40mm ID), 0.327" (8.30mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Panel Mount
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Grounding Tab, Thread Lock
Insulation Color
White
Operating Temperature
-20°C ~ 85°C
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
Nickel
Body Material
Brass
Body Color
Silver
Includes
3 pcs - 1 Connector, 1 Grounding Tab, 1 Nut
Housing Material
-
Contact Material
Brass
Cable Opening
-
Panel Hole Size
-
Thread Size
1/4"-32
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 903
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,85000 €1,85 €
101,57100 €15,71 €
251,47200 €36,80 €
501,40160 €70,08 €
1001,33460 €133,46 €
2501,25096 €312,74 €
5001,19126 €595,63 €
1.0001,13440 €1.134,40 €
2.5001,06342 €2.658,55 €
Manufacturers Standard Package
Unit Price without VAT:1,85000 €
Unit Price with VAT:2,29400 €