3 (Power) Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 (Power) Position Circular Connector Plug, Male Pins Solder
PDP-30
PDP-30

PDP-30

DigiKey Part Number
CP-7330-ND
Manufacturer
Manufacturer Product Number
PDP-30
Description
CONN PLUG MALE 3 SILVER SOLDER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 (Power) Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
3 (Power)
Shell Size - Insert
Power DIN
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Black, Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Strain Relief
Shielding
Current Rating (Amps)
1A, 7.5A
Voltage Rating
20VDC
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,07000 €4,07 €
103,45700 €34,57 €
253,24000 €81,00 €
503,08520 €154,26 €
1002,93790 €293,79 €
3002,71877 €815,63 €
5002,62254 €1.311,27 €
1.0002,49745 €2.497,45 €
2.5002,34126 €5.853,15 €
Manufacturers Standard Package
Unit Price without VAT:4,07000 €
Unit Price with VAT:5,04680 €