Parametric Equivalent
Parametric Equivalent



DS04-254-2-01BK-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-DS04-254-2-01BK-SMT-TR-ND - Tape & Reel (TR) 2223-DS04-254-2-01BK-SMT-TRCT-ND - Cut Tape (CT) 2223-DS04-254-2-01BK-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS04-254-2-01BK-SMT-TR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS04-254-2-01BK-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 1 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.167" (4.25mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.139" (3.54mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,64400 € | 6,44 € |
| 25 | 0,59880 € | 14,97 € |
| 100 | 0,53400 € | 53,40 € |
| 250 | 0,49464 € | 123,66 € |
| 500 | 0,46724 € | 233,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,42844 € | 642,66 € |
| 3.000 | 0,40698 € | 1.220,94 € |
| 4.500 | 0,39550 € | 1.779,75 € |
| 7.500 | 0,38214 € | 2.866,05 € |
| 10.500 | 0,37399 € | 3.926,89 € |
| 15.000 | 0,36589 € | 5.488,35 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,94240 € |






