AC-C7 NA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC-C7 NA

DigiKey Part Number
T1166-NA-ND
Manufacturer
Manufacturer Product Number
AC-C7 NA
Description
CORD 18AWG 1-15P - 320-C7 6' BLK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA 1-15P To IEC 320-C7 SPT-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 1-15P
2nd Connector
IEC 320-C7
Number of Conductors
2
Cord Type
SPT-2
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
CE, CSA, UL
Approved Countries
Canada, United Kingdom, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
7A
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.850
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,30000 €2,30 €
101,94900 €19,49 €
251,82640 €45,66 €
501,73940 €86,97 €
1601,60219 €256,35 €
3201,52572 €488,23 €
6401,45291 €929,86 €
1.1201,39667 €1.564,27 €
2.5601,31759 €3.373,03 €
Manufacturers Standard Package
Unit Price without VAT:2,30000 €
Unit Price with VAT:2,85200 €