742X083101JP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Bourns Inc.
In Stock: 106.660
Unit Price: 0,09000 €
Datasheet

Direct


Panasonic Industry
In Stock: 16.381
Unit Price: 0,09000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 43.527
Unit Price: 0,09000 €
Datasheet
100 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

742X083101JP

DigiKey Part Number
60-742X083101JPTR-ND - Tape & Reel (TR)
60-742X083101JPCT-ND - Cut Tape (CT)
60-742X083101JPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742X083101JP
Description
RES ARRAY 4 RES 100 OHM 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
100
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
63mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDR SDRAM, DRAM, MDDR
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07700 €0,77 €
250,06480 €1,62 €
500,05680 €2,84 €
1000,05030 €5,03 €
2500,04296 €10,74 €
5000,03840 €19,20 €
1.0000,03452 €34,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02760 €138,00 €
10.0000,02533 €253,30 €
15.0000,02417 €362,55 €
25.0000,02285 €571,25 €
35.0000,02207 €772,45 €
50.0000,02130 €1.065,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14880 €