
741C083222JP | |
|---|---|
DigiKey Part Number | 60-741C083222JPTR-ND - Tape & Reel (TR) 60-741C083222JPCT-ND - Cut Tape (CT) 60-741C083222JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 741C083222JP |
Description | RES ARRAY 4 RES 2.2K OHM 0804 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 2.2k | Package / Case 0804, Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.020" (0.50mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,06120 € | 1,53 € |
| 50 | 0,05380 € | 2,69 € |
| 100 | 0,04760 € | 4,76 € |
| 250 | 0,04068 € | 10,17 € |
| 500 | 0,03634 € | 18,17 € |
| 1.000 | 0,03265 € | 32,65 € |
| 5.000 | 0,02608 € | 130,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02393 € | 239,30 € |
| 20.000 | 0,02210 € | 442,00 € |
| 30.000 | 0,02116 € | 634,80 € |
| 50.000 | 0,02010 € | 1.005,00 € |
| 70.000 | 0,01947 € | 1.362,90 € |
| 100.000 | 0,01885 € | 1.885,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |


