
73E4R056J | |
|---|---|
DigiKey Part Number | 60-73E4R056JTR-ND - Tape & Reel (TR) 60-73E4R056JCT-ND - Cut Tape (CT) 60-73E4R056JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 73E4R056J |
Description | RES 0.056 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73E4R056J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,26440 € | 6,61 € |
| 50 | 0,23520 € | 11,76 € |
| 100 | 0,21010 € | 21,01 € |
| 250 | 0,18264 € | 45,66 € |
| 500 | 0,16550 € | 82,75 € |
| 1.000 | 0,15089 € | 150,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12489 € | 624,45 € |
| 10.000 | 0,11639 € | 1.163,90 € |
| 15.000 | 0,11203 € | 1.680,45 € |
| 25.000 | 0,10709 € | 2.677,25 € |
| 35.000 | 0,10415 € | 3.645,25 € |
| 50.000 | 0,10128 € | 5.064,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,59520 € |

