Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC5P5IL0250M00000T | |
|---|---|
DigiKey Part Number | 110-CC5P5IL0250M00000TTR-ND - Tape & Reel (TR) 110-CC5P5IL0250M00000TCT-ND - Cut Tape (CT) 110-CC5P5IL0250M00000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC5P5IL0250M00000T |
Description | LVPECL PLL CLOCK 250.000MHZ 3.3V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 250 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 120mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | 99mA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,55000 € | 10,55 € |
| 10 | 9,84900 € | 98,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,04661 € | 8.046,61 € |
| Unit Price without VAT: | 10,55000 € |
|---|---|
| Unit Price with VAT: | 13,08200 € |


