
CE3391-100.000 | |
|---|---|
DigiKey Part Number | 744-CE3391-100.000TR-ND - Tape & Reel (TR) 744-CE3391-100.000CT-ND - Cut Tape (CT) 744-CE3391-100.000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CE3391-100.000 |
Description | XTAL OSC XO 100.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,34000 € | 5,34 € |
| 10 | 4,64600 € | 46,46 € |
| 25 | 4,39360 € | 109,84 € |
| 50 | 4,21180 € | 210,59 € |
| 100 | 4,03780 € | 403,78 € |
| 250 | 3,81912 € | 954,78 € |
| 500 | 3,66166 € | 1.830,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,51092 € | 3.510,92 € |
| Unit Price without VAT: | 5,34000 € |
|---|---|
| Unit Price with VAT: | 6,62160 € |










