
CCHD-575-50-125.000 | |
|---|---|
DigiKey Part Number | 744-1664-ND |
Manufacturer | |
Manufacturer Product Number | CCHD-575-50-125.000 |
Description | XTAL OSC XO 125.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.295" L x 0.200" W (7.50mm x 5.08mm) |
Frequency | Height - Seated (Max) 0.098" (2.50mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,82000 € | 25,82 € |
| 10 | 22,44600 € | 224,46 € |
| 25 | 21,23080 € | 530,77 € |
| 50 | 20,35700 € | 1.017,85 € |
| 100 | 19,52020 € | 1.952,02 € |
| 250 | 18,91164 € | 4.727,91 € |
| Unit Price without VAT: | 25,82000 € |
|---|---|
| Unit Price with VAT: | 32,01680 € |


